Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2961341Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK7345
Product RangeREL-MR Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $16.550 |
| 50+ | $15.480 |
| 100+ | $14.230 |
| 250+ | $13.150 |
| 500+ | $12.190 |
| 1000+ | $11.630 |
| 5000+ | $11.120 |
Price for:Each
Minimum: 10
Multiple: 10
$165.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961341Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK7345
Product RangeREL-MR Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product RangeREL-MR Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance1.44kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
REL-MR Series
Coil Type
DC
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
