Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3036194Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN3938
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$78.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036194Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN3938
No. of Positions2Positions
Wire Size AWG Min12AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
No. of Levels1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
2AWG
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
-
Wire Size AWG Min
12AWG
Conductor Area CSA
35mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
