Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3214025Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN7077
Product RangeCLIPLINE PTN
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
| 10+ | $9.750 |
| 50+ | $9.490 |
| 100+ | $8.960 |
| 250+ | $8.430 |
| 500+ | $7.900 |
Price for:Each
Minimum: 1
Multiple: 1
$10.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3214025Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN7077
Product RangeCLIPLINE PTN
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In
Rated Current68A
Rated Voltage500V
No. of Levels1
Product RangeCLIPLINE PTN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
CLIPLINE PTN
Wire Size AWG Min
24AWG
Conductor Area CSA
16mm²
Rated Current
68A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
