Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No712233Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43Y2647
Your Part Number
2 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $34.120 |
| 30+ | $32.410 |
| 50+ | $30.830 |
| 100+ | $29.250 |
| 250+ | $27.550 |
| 500+ | $27.500 |
| 1000+ | $26.950 |
Price for:Each
Minimum: 10
Multiple: 10
$341.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
3A
Voltage Rating VDC
65V
Circuit Breaker Mounting
Plug In
Alternatives for 712233
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
