Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoCAPAROC E2 12-24DC/2-10ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN7593
Product RangeCAPAROC Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $240.390 |
| 50+ | $228.490 |
| 100+ | $216.290 |
| 250+ | $203.150 |
| 500+ | $189.910 |
| 1000+ | $188.450 |
| 5000+ | $185.850 |
Price for:Each
Minimum: 10
Multiple: 10
$2,403.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoCAPAROC E2 12-24DC/2-10ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN7593
Product RangeCAPAROC Series
Product RangeCAPAROC Series
Current Rating10A
No. of Poles2 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time20ms
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CAPAROC Series
No. of Poles
2 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
20ms
Current Rating
10A
Supply Voltage
24VDC
Load Current Max
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
