Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2320199Copy
Newark Part No.69AJ9747
Product RangeMINI POWER Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320199Copy
Newark Part No.69AJ9747
Product RangeMINI POWER Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max84W
Output Voltage - Output 128V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC10V AC to 42V AC
Power Supply Output TypeAdjustable
Product RangeMINI POWER Series
SVHCTo Be Advised
Product Overview
MINI-PS- 10- 42AC/15-60DC/3 is a power module for AC feed module supplies the MINI DC/DC converter with a rectified and filtered supply voltage. The output voltage level depends on the AC input voltage. With an overall width of just 22.5mm, the housing is particularly narrow. Approved by UL/C-UL listed UL 508, UL/C-UL, UL 60950-1.
- Input voltage is 24VDC, nominal output voltage is 28VDC ±1 %, 60VDC
- Nominal output current is 3A (-25°C to 60°C), output power is 72W
- Typical efficiency is <gt/> 95.7% (For 42VAC and nominal values)
- Plastic housing material
- Degree of protection is IP20
- Operating ambient temperature -25°C to 70°C (<gt/> 60°C derating: 2.5%/K
- Dimension is (W x H x D) 0.88 x 3.89 x 4.21inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
84W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
10V AC to 42V AC
Product Range
MINI POWER Series
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
