Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoPTCB E1 24DC/4A SI-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN8117
Product RangePTCB Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $112.440 |
| 50+ | $104.210 |
| 100+ | $97.980 |
| 250+ | $92.480 |
| 500+ | $87.240 |
Price for:Each
Minimum: 10
Multiple: 10
$1,124.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoPTCB E1 24DC/4A SI-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN8117
Product RangePTCB Series
Product RangePTCB Series
Current Rating4A
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max15mA
Trip Time10ms
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PTCB Series
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
10ms
Current Rating
4A
Supply Voltage
24VDC
Load Current Max
15mA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
