Print Page
Product Overview
The Pi-top CEED comes preassembled with all the required software pre-loaded. You will be able to start learning how to code, create awesome devices, and take your knowledge to the next level as soon as you take your Pi-top CEED out of the box.
- 14" HD Screen
- All-in-one desktop solution for raspberry pi
- Ideal for educational uses and personal computing
- Slim form factor
- Preassembled and includes preloaded SD card with software
- Modular hardware can be upgraded with future components
- Note: Raspberry Pi not includedDisplay14" HD LCD screen with eDP interface
- 1366x768 resolution
- 2.6W power consumption
- 262K colors
- Anti-glareChassisMagnetic PCB rail for snap-in, snap-out ease of use of Raspberry Pi and add-on boards.
- Ergonomic design for good posture:
- Center of screen sits 232mm from table surface
- Stable stand gives continuous viewing angle up to 65°
- Rubberized anti-slip surface contact points
- Injection molded ABSKit Contents Gray Pi-top CEED
- 8GB Class 10 SD card preloaded with pi-top OS
- Internal Cables
- Power Supply
- Does not include a raspberry piI
Technical Specifications
Accessory Type
CEED
Product Range
Pi-Top
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

