Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No104HT-1-A-12/2DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK6866
Product Range104HT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.630 |
| 5+ | $33.070 |
| 10+ | $31.580 |
| 25+ | $29.880 |
| 50+ | $27.760 |
| 100+ | $26.060 |
| 250+ | $23.520 |
| 5000+ | $23.050 |
Price for:Each
Minimum: 1
Multiple: 1
$35.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No104HT-1-A-12/2DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK6866
Product Range104HT Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range104HT Series
Relay MountingThrough Hole
Coil Resistance750ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
104HT Series
Coil Resistance
750ohm
Switching Voltage Max
1kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
