Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No104HT-1-A-5/3DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK6869
Product Range104HT Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.990 |
| 5+ | $37.130 |
| 10+ | $35.440 |
| 25+ | $33.540 |
| 50+ | $31.150 |
| 100+ | $29.250 |
| 250+ | $26.400 |
| 5000+ | $25.870 |
Price for:Each
Minimum: 1
Multiple: 1
$39.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No104HT-1-A-5/3DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK6869
Product Range104HT Series
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range104HT Series
Relay MountingThrough Hole
Coil Resistance125ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
104HT Series
Coil Resistance
125ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
