Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No144-1-B-12/2DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AM7147
Product Range144 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.230 |
| 5+ | $41.990 |
| 10+ | $40.090 |
| 25+ | $37.930 |
| 50+ | $35.240 |
| 100+ | $33.090 |
| 250+ | $29.850 |
| 5000+ | $29.250 |
Price for:Each
Minimum: 1
Multiple: 1
$45.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No144-1-B-12/2DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AM7147
Product Range144 Series
Contact ConfigurationSPST-NC
Coil Voltage12VDC
Product Range144 Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max2A
Switching Voltage Max1kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
144 Series
Coil Resistance
1kohm
Switching Voltage Max
1kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
2A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
