Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No144-1-B-5/2DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AM7149
Product Range144 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.360 |
| 5+ | $41.190 |
| 10+ | $39.320 |
| 25+ | $37.200 |
| 50+ | $34.560 |
| 100+ | $32.450 |
| 250+ | $29.280 |
| 5000+ | $28.700 |
Price for:Each
Minimum: 1
Multiple: 1
$44.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No144-1-B-5/2DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AM7149
Product Range144 Series
Contact ConfigurationSPST-NC
Coil Voltage5VDC
Product Range144 Series
Relay MountingThrough Hole
Coil Resistance300ohm
Switching Current Max2A
Switching Voltage Max1kV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NC
Product Range
144 Series
Coil Resistance
300ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
2A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
