Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No202Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97H1399
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.570 |
Price for:Each
Minimum: 1
Multiple: 1
$42.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No202Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97H1399
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial9.5"
External Height - Metric241.3mm
External Width - Imperial6.5"
External Width - Metric165.1mm
External Depth - Imperial2"
External Depth - Metric50.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 202 is a 9-1/2-inch Blow Moulded Case manufactured from prime high-density polyethylene with double wall construction. The hardware features mechanical latches that are field replaceable and a mechanical hinge system that is made to last. It meets US 94B specifications as an electrical insulator and is impervious to chemical attack. The foam-filled case is filled with layers of cubed foam and a flat cushion in the bottom and convoluted and flat cushion in the lid.
- Textured exteriors resist dents, cracking and scuffs
- Shells are unaffected by extreme temperatures
Applications
Industrial
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
9.5"
External Width - Imperial
6.5"
External Depth - Imperial
2"
Product Range
-
Case Color
Black
External Height - Metric
241.3mm
External Width - Metric
165.1mm
External Depth - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
