Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No705Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H1567
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.200 |
Price for:Each
Minimum: 1
Multiple: 1
$188.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No705Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H1567
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial19"
External Height - Metric483mm
External Width - Imperial14"
External Width - Metric355.6mm
External Depth - Imperial4.75"
External Depth - Metric120.7mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
19"
External Width - Imperial
14"
External Depth - Imperial
4.75"
Product Range
-
Case Color
Black
External Height - Metric
483mm
External Width - Metric
355.6mm
External Depth - Metric
120.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
