Print Page
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-48-6Copy
Newark Part No.78Y6300
Product RangeB Series
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlue
Current Rating15A
Voltage Rating60VDC
Product RangeB Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for B-48-6
1 Product Found
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
47"
Insulator Colour
Blue
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.2m
Current Rating
15A
Product Range
B Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

