Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoCBCD8W2S0000X/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK5808
Product RangeCBCD Series
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.080 |
| 10+ | $47.930 |
| 25+ | $46.600 |
| 50+ | $44.120 |
| 100+ | $41.890 |
Price for:Each
Minimum: 1
Multiple: 1
$53.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBCD8W2S0000X/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK5808
Product RangeCBCD Series
No. of Positions8Positions
Connector Shell SizeDE-8W2
Product RangeCBCD Series
Connector Body MaterialSteel Body
For Use WithPositronic CBCD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
8Positions
Product Range
CBCD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Connector Shell Size
DE-8W2
Gender
Receptacle
For Use With
Positronic CBCD Series Female Contacts
Alternatives for CBCD8W2S0000X/AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
