Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoCBD2WK2F0000X/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK5816
Product RangeCBD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.590 |
| 10+ | $30.330 |
| 25+ | $29.480 |
| 50+ | $27.920 |
| 100+ | $26.510 |
Price for:Each
Minimum: 1
Multiple: 1
$33.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD2WK2F0000X/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK5816
Product RangeCBD Series
No. of Positions2Positions
Connector Shell SizeDE-2WK2
Product RangeCBD Series
Connector Body MaterialSteel Body
For Use WithPositronic CBD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Positions
Product Range
CBD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Connector Shell Size
DE-2WK2
Gender
Receptacle
For Use With
Positronic CBD Series Female Contacts
Alternatives for CBD2WK2F0000X/AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
