Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoCBD3W3F00000/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK5819
Product RangeCBD Series
Your Part Number
173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.170 |
| 10+ | $27.240 |
| 25+ | $26.480 |
| 50+ | $25.080 |
| 100+ | $23.800 |
Price for:Each
Minimum: 1
Multiple: 1
$30.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBD3W3F00000/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK5819
Product RangeCBD Series
No. of Positions3Positions
Connector Shell SizeDA-3W3
Product RangeCBD Series
Connector Body MaterialSteel Body
For Use WithPositronic CBD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
3Positions
Product Range
CBD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Connector Shell Size
DA-3W3
Gender
Receptacle
For Use With
Positronic CBD Series Female Contacts
Alternatives for CBD3W3F00000/AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
