Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoFC7520D/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6105
Product RangeSD Series
Your Part Number
468 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 100+ | $2.450 |
| 250+ | $2.210 |
| 500+ | $2.050 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC7520D/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6105
Product RangeSD Series
For Use WithPositronic SD Series D-Sub Housings
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeSD Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic SD Series D-Sub Housings
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
SD Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
To Be Advised
Alternatives for FC7520D/AA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
