Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/26-1ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM4893
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
| 10+ | $9.920 |
| 25+ | $9.190 |
| 50+ | $8.520 |
| 100+ | $7.970 |
| 250+ | $7.490 |
| 500+ | $7.060 |
Price for:Each
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/26-1ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM4893
Product Range-
Screw Length7.92mm
Thread Size - Metric-
Thread Size - Imperial#4-40
SVHCTo Be Advised
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
7.92mm
Thread Size - Imperial
#4-40
Alternatives for M24308/26-1Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
