Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoMC112NS/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6309
Product RangePCS Series
Your Part Number
328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $4.270 |
| 25+ | $4.150 |
| 50+ | $3.940 |
| 100+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMC112NS/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6309
Product RangePCS Series
Product RangePCS Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max12AWG
SVHCTo Be Advised
Technical Specifications
Product Range
PCS Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
To Be Advised
Alternatives for MC112NS/AA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
