Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoODD104F4R700X/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM6992
Product RangeODD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $438.240 |
| 5+ | $414.010 |
| 10+ | $402.950 |
Price for:Each
Minimum: 1
Multiple: 1
$438.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoODD104F4R700X/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM6992
Product RangeODD Series
D Sub Connector TypeHigh Density
Product RangeODD Series
No. of Contacts104Contacts
D Sub Shell SizeDF
Contact Termination TypeThrough Hole Right Angle
Connector MountingPanel PCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
High Density
Product Range
ODD Series
D Sub Shell Size
DF
Connector Mounting
Panel PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
104Contacts
Contact Termination Type
Through Hole Right Angle
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
