Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoPLB3W3M1000/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6784
Product RangePLB Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.950 |
| 50+ | $26.550 |
| 100+ | $24.590 |
| 250+ | $23.060 |
| 500+ | $21.740 |
Price for:Each
Minimum: 1
Multiple: 1
$28.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPLB3W3M1000/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6784
Product RangePLB Series
Product RangePLB Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
For Use WithPositronic PLB Series Size 16 Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Locking TypeLatch
SVHCTo Be Advised
Technical Specifications
Product Range
PLB Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
To Be Advised
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic PLB Series Size 16 Contacts
Locking Type
Latch
Alternatives for PLB3W3M1000/AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
