Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoRD37M00000/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AJ9063
Product RangeRD Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $71.970 |
| 5+ | $67.250 |
| 10+ | $63.120 |
| 25+ | $47.510 |
| 50+ | $45.240 |
Price for:Each
Minimum: 1
Multiple: 1
$71.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoRD37M00000/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AJ9063
Product RangeRD Series
No. of Positions37Positions
Connector TypeD Sub
Connector Shell SizeDC
Product RangeRD Series
Connector Body MaterialSteel Body
For Use WithPositronic RD Series D Sub Crimp Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
37Positions
Connector Shell Size
DC
Gender
Plug
For Use With
Positronic RD Series D Sub Crimp Contacts
Connector Type
D Sub
Product Range
RD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
