Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoSND00000E2G/AACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AM4811
Product RangeSND Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.520 |
| 5+ | $42.140 |
| 10+ | $39.770 |
| 25+ | $36.320 |
| 50+ | $34.330 |
| 100+ | $32.540 |
Price for:Each
Minimum: 1
Multiple: 1
$44.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSND00000E2G/AACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AM4811
Product RangeSND Series
Product RangeSND Series
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SND Series
Thread Size - Metric
-
SVHC
No SVHC (27-Jun-2024)
Screw Length
6.35mm
Thread Size - Imperial
4-40 UNC-2A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
