Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoXAVAC25M/SI.0/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK7588
Product RangeXAVAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,013.480 |
| 10+ | $1,818.080 |
| 25+ | $1,767.100 |
| 50+ | $1,673.640 |
| 100+ | $1,588.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2,013.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoXAVAC25M/SI.0/AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK7588
Product RangeXAVAC Series
D Sub Connector AStandard D Sub
Convert From GenderPlug, Receptacle
Convert From Positions25Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle, Plug
Convert To Positions25Positions
Product RangeXAVAC Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
25Positions
Convert To Gender
Receptacle, Plug
Product Range
XAVAC Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug, Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
25Positions
Contact Material
Copper Alloy
SVHC
To Be Advised
Alternatives for XAVAC25M/SI.0/AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
