Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW28-XQ1A-16Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AJ9483
Product RangeW28 Series
Your Part Number
212 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 10+ | $6.610 |
| 25+ | $5.790 |
| 50+ | $5.310 |
| 100+ | $4.740 |
| 500+ | $4.620 |
| 1000+ | $4.130 |
| 2500+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW28-XQ1A-16Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AJ9483
Product RangeW28 Series
Product RangeW28 Series
Current Rating16A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingSnap In, Panel
SVHCCadmium (25-Jun-2025)
Technical Specifications
Product Range
W28 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium (25-Jun-2025)
Current Rating
16A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Snap In, Panel
Alternatives for W28-XQ1A-16
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
