Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW31-X2M1G-5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70AH6680
Product RangeW31 Series
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.140 |
| 5+ | $59.540 |
| 10+ | $56.910 |
| 25+ | $53.620 |
| 50+ | $51.640 |
| 100+ | $50.660 |
| 250+ | $49.020 |
Price for:Each
Minimum: 1
Multiple: 1
$65.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW31-X2M1G-5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70AH6680
Product RangeW31 Series
Product RangeW31 Series
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Product Range
W31 Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
Cadmium oxide (25-Jun-2025)
Current Rating
5A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Alternatives for W31-X2M1G-5
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
