Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK304GN-TLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel92AH1634RL
Cut Tape92AH1634
Your Part Number
1,264 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 50+ | $1.020 |
| 100+ | $0.918 |
| 250+ | $0.900 |
| 500+ | $0.882 |
| 1000+ | $0.864 |
| 2500+ | $0.846 |
| 5000+ | $0.826 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK304GN-TLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel92AH1634RL
Cut Tape92AH1634
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleSMD
IC Case / PackagePDIP
No. of Pins8Pins
Power Rating80mW
Power Rating Max80mW
TopologyBuck, Buck-Boost, Flyback
IsolationNon Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating200µA
Switching Frequency66kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
265V
AC / DC Converter Case Style
SMD
No. of Pins
8Pins
Power Rating Max
80mW
Isolation
Non Isolated
Power Switch Current Rating
200µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
85V
Input Voltage Max
265VAC
IC Case / Package
PDIP
Power Rating
80mW
Topology
Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
700V
Switching Frequency
66kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
