New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Current Sense Through Hole Resistors
                      Print Page

                      FHR 4-2321 0R010 S 1% Q

                      Through Hole Metal Foil Resistor, FHR 4-2321 Series, 0.01 ohm, 3 W, - 1%, 300 V RoHS Compliant: Yes

                      Date/Lot Code

                      VPG FOIL RESISTORS FHR 4-2321 0R010 S 1% Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoFHR 4-2321 0R010 S 1% Q
                      Newark Part No.55X2101
                      Product RangeFHR 4-2321 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      67 In Stock

                      61 more incoming. You can reserve stock now

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$34.300
                      5+$32.660
                      10+$31.080
                      25+$28.320
                      50+$25.940
                      100+$25.430
                      250+$24.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $34.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoFHR 4-2321 0R010 S 1% Q
                      Newark Part No.55X2101
                      Product RangeFHR 4-2321 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance0.01ohm
                      Product RangeFHR 4-2321 Series
                      Power Rating40W
                      Resistor TechnologyMetal Foil
                      Resistor Case / Package-
                      Resistance Tolerance± 1%
                      Temperature Coefficient± 25ppm/K
                      Product Length22.3mm
                      Product Width4.5mm
                      Product Height17.25mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max130°C
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Resistance

                      0.01ohm

                      Power Rating

                      40W

                      Resistor Case / Package

                      -

                      Temperature Coefficient

                      ± 25ppm/K

                      Product Width

                      4.5mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Product Range

                      FHR 4-2321 Series

                      Resistor Technology

                      Metal Foil

                      Resistance Tolerance

                      ± 1%

                      Product Length

                      22.3mm

                      Product Height

                      17.25mm

                      Operating Temperature Max

                      130°C

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.