Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | 2358Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 81AK8157 |
| Product Range | Pro Elec Mains Socket Adaptor |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $4.130 |
| 25+ | $3.860 |
| 50+ | $3.540 |
| 100+ | $3.310 |
| 250+ | $3.020 |
| 500+ | $2.710 |
| 1000+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | 2358Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 81AK8157 |
| Product Range | Pro Elec Mains Socket Adaptor |
| Convert From | UK Mains |
| Convert To | 3 x UK Mains |
| Current Rating | 13A |
| Connector Colour | White |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| Voltage Rating VAC | 250V |
| Product Range | Pro Elec Mains Socket Adaptor |
| SVHC | To Be Advised |
Technical Specifications
| Convert From | UK Mains |
|---|---|
| Current Rating | 13A |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| Product Range | Pro Elec Mains Socket Adaptor |
| Convert To | 3 x UK Mains |
|---|---|
| Connector Colour | White |
| Voltage Rating VAC | 250V |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
