Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No2818NSP-2MBAG (BLK)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.69AK5471
Your Part Number
10 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.130 |
| 50+ | $29.540 |
| 100+ | $27.410 |
| 250+ | $25.760 |
| 500+ | $24.340 |
Price for:Each
Minimum: 1
Multiple: 1
$32.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Outlets
8Outlets
Current Rating
-
Plug Type
UK Type G
Peak Surge Current
4.5kA
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
2m
Energy Rating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
