Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPC944Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN7316
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPC944Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN7316
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13 (Lockable)
Cable Length - Metric4m
Current Rating10A
Voltage Rating250VAC
Jacket ColorOrange
Product Range-
Cable Length - Imperial13.1ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13 (Lockable)
Current Rating
10A
Jacket Color
Orange
Cable Length - Imperial
13.1ft
Cable Length - Metric
4m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
