Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00708Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN7378
Product RangePro Elec USB Main Charger
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
Price for:Each
Minimum: 1
Multiple: 1
$9.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00708Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN7378
Product RangePro Elec USB Main Charger
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max12W
Output Voltage - Output 15VDC
Output Current - Output 1-
Output Voltage - Output 25VDC
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC110V AC to 240V AC
Product RangePro Elec USB Main Charger
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current - Output 1
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Pro Elec USB Main Charger
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
5VDC
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
110V AC to 240V AC
Plug Type
UK Type G
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
