Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00796Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AM7076
Your Part Number
4 In Stock
31 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.670 |
Price for:Each
Minimum: 1
Multiple: 1
$47.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00796Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AM7076
Magnifier TypeBench Magnifier
Arm Length160mm
For Use With-
Magnification1.75x
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Magnifier Type
Bench Magnifier
For Use With
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Arm Length
160mm
Magnification
1.75x
Plug Type
UK Type G
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
