Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00984-ECopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AM7077
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00984-ECopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AM7077
Lamp StyleReflector
Lamp Base TypeGU10
LED ColorWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage-
Luminous Flux625lm
Power Rating7W
Supply Voltage265V
Energy RatingF
External Length55mm
External Diameter50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Style
Reflector
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
7W
Energy Rating
F
External Diameter
50mm
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
GU10
CCT
3000K
Beam Angle
120°
Luminous Flux
625lm
Supply Voltage
265V
External Length
55mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
