Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.900 |
100+ | $3.230 |
250+ | $2.980 |
500+ | $2.780 |
1000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0209
Newark Part No.76AH9985
Technical Datasheet
Thread SizeM12x1.5
Cable Diameter Min4mm
Cable Diameter Max7mm
Cable Gland MaterialBrass, NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
Gland Colour-
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M12x1.5
Cable Diameter Max
7mm
Gland Colour
-
Product Range
-
Cable Diameter Min
4mm
Cable Gland Material
Brass, NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate