Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $5.340 |
100+ | $4.510 |
250+ | $4.200 |
500+ | $3.950 |
1000+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0211
Newark Part No.76AH9987
Technical Datasheet
Thread SizeM20x1.5
Cable Diameter Min8mm
Cable Diameter Max12mm
Cable Gland MaterialBrass, NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
Gland Colour-
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M20x1.5
Cable Diameter Max
12mm
Gland Colour
-
Product Range
-
Cable Diameter Min
8mm
Cable Gland Material
Brass, NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate