Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.900 |
100+ | $3.270 |
250+ | $3.030 |
500+ | $2.850 |
1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0246
Newark Part No.77AH0010
Technical Datasheet
Thread SizeM20x1.5
Cable Diameter Min10mm
Cable Diameter Max14mm
Cable Gland MaterialNBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
Gland ColourGrey
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M20x1.5
Cable Diameter Max
14mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
10mm
Cable Gland Material
NBR (Nitrile Butadiene Rubber), Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate