Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELL0538Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15AN5322
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 5+ | $10.650 |
| 10+ | $10.110 |
| 25+ | $9.340 |
| 50+ | $8.630 |
| 100+ | $7.970 |
| 250+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0538Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15AN5322
Power Supply ApplicationsLED Lighting
Output Power Max15W
Output Voltage Max12V
Output Current1.25A
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
15W
Output Current
1.25A
Input Voltage Min
198V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
