Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELL0541Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN5325
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $18.520 |
| 5+ | $17.480 |
| 10+ | $16.260 |
| 25+ | $15.090 |
| 50+ | $13.830 |
| 100+ | $12.990 |
| 250+ | $11.870 |
Price for:Each
Minimum: 1
Multiple: 1
$18.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0541Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN5325
Power Supply ApplicationsLED Lighting
Output Power Max36W
Output Voltage Max24V
Output Current1.5A
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
36W
Output Current
1.5A
Input Voltage Min
198V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
