Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPSG02092Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK7781
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 100+ | $4.330 |
| 250+ | $4.060 |
| 500+ | $3.850 |
| 1000+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPSG02092Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK7781
Connector to Connector90° 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° 2.1mm DC Power Plug to 2.1mm DC Power Socket
Cable Length - Metric
5m
Product Range
-
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
To Be Advised
Alternatives for PSG02092
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
