Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoACTSSPCLIP6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AM6684
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.480 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$19.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoACTSSPCLIP6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29AM6684
Cable Clamp / Clip TypeRubber-Lined Cable Clamp
Internal Diameter6mm
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip ColourMetallic
External Length-
External Width12mm
Height-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Rubber-Lined Cable Clamp
Cable Clamp / Clip Material
Stainless Steel
External Length
-
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
6mm
Cable Clamp / Clip Colour
Metallic
External Width
12mm
Product Range
-
Alternatives for ACTSSPCLIP6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
