Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | DICE2015Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 69AK4294 |
| Product Range | French Twin |
| Your Part Number |
288 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 100+ | $3.870 |
| 250+ | $3.560 |
| 500+ | $3.330 |
| 1000+ | $3.130 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | DICE2015Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 69AK4294 |
| Product Range | French Twin |
| Wire Ferrule Type | Twin Wire |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Pin Length | 8mm |
| Insulator Colour | Black |
| Product Range | French Twin |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | To Be Advised |
Technical Specifications
| Wire Ferrule Type | Twin Wire |
|---|---|
| Conductor Area CSA | 1.5mm² |
| Insulator Colour | Black |
| Insulator Material | Nylon (Polyamide) |
| Terminal Plating | Tin |
| Wire Size AWG Max | 16AWG |
|---|---|
| Pin Length | 8mm |
| Product Range | French Twin |
| Terminal Material | Copper |
| SVHC | To Be Advised |
Alternatives for DICE2015
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
