Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPA-016-6016-ASTCopy
Newark Part No.37N1183
Product RangeFPA Series
Also Known AsGTIN UPC EAN: 0054007403128
Your Part Number
No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPA-016-6016-ASTCopy
Newark Part No.37N1183
Product RangeFPA Series
Also Known AsGTIN UPC EAN: 0054007403128
Kit Contents16 6" Pcs. of 1/4" to 3/4" 2:1 PO Heat Shrink Tubing; 4 of each: Red, Yellow, Blue, White
Product RangeFPA Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for FPA-016-6016-AST
2 Products Found
Product Overview
The FPA-016-6016-AST is a heat shrink tubing Assortment Kit for general use. The single wall flexible heat shrink radiation cross-linked polyolefin tubing features upon the application of heat in excess of 250°F (121°C), tubing shrinks and conforms to the geometry to be covered.
- 2400psi Tensile strength
- 400% Ultimate elongation
- ±5% Longitudinal change
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
1/4" Red, 3/8" Yellow, 1/2" Blue and 3/4" White Heat Shrink Tubing.
Technical Specifications
Kit Contents
16 6" Pcs. of 1/4" to 3/4" 2:1 PO Heat Shrink Tubing; 4 of each: Red, Yellow, Blue, White
SVHC
No SVHC (15-Jan-2019)
Product Range
FPA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
