Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.840 |
50+ | $17.320 |
100+ | $16.100 |
250+ | $15.140 |
500+ | $14.310 |
Price for:Each
Minimum: 1
Multiple: 1
$18.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHT-15A 10M
Newark Part No.78AK6076
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialNylon 6.6 (Polyamide 6.6)
Wrap ColorBlack
Reel Length (Imperial)32.81ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial0.59"
Bundle Dia Min - Metric-
Bundle Dia Max - Metric15mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Nylon 6.6 (Polyamide 6.6)
Reel Length (Imperial)
32.81ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
-
External Diameter - Metric
-
Wrap Color
Black
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
0.59"
Bundle Dia Max - Metric
15mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate