Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoRWSW-06Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AK8425
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 100+ | $2.100 |
| 250+ | $1.920 |
| 500+ | $1.740 |
| 1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWSW-06Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.78AK8425
External Diameter - Imperial0.24"
External Diameter - Metric6mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.16"
Bundle Dia Max - Imperial1.97"
Bundle Dia Min - Metric4mm
Bundle Dia Max - Metric50mm
Product Range-
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
0.24"
Wrap Material
Polyethylene
Reel Length (Imperial)
32.8ft
Bundle Dia Min - Imperial
0.16"
Bundle Dia Min - Metric
4mm
Product Range
-
External Diameter - Metric
6mm
Wrap Color
Natural
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
1.97"
Bundle Dia Max - Metric
50mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
