Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | STSV1-4Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 69AK5160 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
| 100+ | $7.200 |
| 250+ | $6.690 |
| 500+ | $6.290 |
| 1000+ | $5.970 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO POWER |
|---|---|
| Manufacturer Part No | STSV1-4Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 69AK5160 |
| Product Range | - |
| Wire Size (AWG) | - |
| Conductor Area CSA | - |
| Stud Size - Metric | - |
| Stud Size - Imperial | - |
| Insulator Material | PVC (Polyvinylchloride) |
| Insulator Colour | Red |
| Terminal Material | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| Conductor Area CSA | - |
| Stud Size - Imperial | - |
| Insulator Colour | Red |
| SVHC | To Be Advised |
| Wire Size (AWG) | - |
|---|---|
| Stud Size - Metric | - |
| Insulator Material | PVC (Polyvinylchloride) |
| Terminal Material | - |
Alternatives for STSV1-4
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
