Print Page
24-13952
Audio / Video Cable Assembly, 1/4" Stereo Jack Socket, 1/4" Stereo Phone Plug, 15 ft, 4.57 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part No24-13952Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.26W6418
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No24-13952Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.26W6418
Connector Type A1/4" Stereo Jack Socket
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
15Ft. 1/4In Stereo Extension Male to Female
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
1/4" Stereo Jack Socket
Cable Length - Imperial
15ft
Product Range
-
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
4.57m
SVHC
Lead (14-Jun-2023)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
