Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoDP28777Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK3543
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 100+ | $3.770 |
| 250+ | $3.490 |
| 500+ | $3.280 |
| 1000+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoDP28777Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK3543
Panel TypePunched
Rack U Height1U
Panel MaterialSteel
Body ColorBlack
For Use WithD Type Connectors
External Height - Metric62.66mm
External Width - Metric483mm
External Height - Imperial2.46"
External Width - Imperial19"
SVHCTo Be Advised
Technical Specifications
Panel Type
Punched
Panel Material
Steel
For Use With
D Type Connectors
External Width - Metric
483mm
External Width - Imperial
19"
Rack U Height
1U
Body Color
Black
External Height - Metric
62.66mm
External Height - Imperial
2.46"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
